C2IB6

Duct cover, 2 W x 6' length, PVC, intrinsic blue.

Enhance cable management with this 2-inch by 6-foot PVC duct cover in a striking intrinsic blue hue. Designed for compatibility with 2-inch wiring ducts, this cover serves to protect and conceal cables, ensuring a tidy and organized workspace. With a slender height of 0.35 inches and a width of 2.25 inches, it efficiently fits in various setups. RoHS compliant, it meets international standards for environmental responsibility. Perfect for both industrial and residential use, this duct cover is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2IB6
Color:Intrinsic Blue
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:8.9 mm, .35 in
Width:57.2 mm, 2.25 in
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANC2IB6
Standards Met:UL Recognised; Flammability Ratings: UL94 V-0; CSA Certified; CE Compliant; RoHS Compliant
Application:Cover for Wiring Duct

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: