C2LG6-F

Duct cover with protective film, 2 W x 6' length, PVC, light gray.

Keep your wiring ducts protected and organized with this duct cover in a sleek light gray PVC finish. At 2 inches wide and 6 feet long, it offers ample coverage for your cables. The durable material ensures longevity, while the Intrinsic Blue color adds a touch of style. RoHS compliant for peace of mind, this cover is a must-have for any wiring project. Easy to install and compatible with 2-inch ducts, it's the perfect solution for keeping your cables tidy and secure.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: C2LG6-F
Color: Intrinsic Blue
Overall Width: 2.25 in, 57.2 mm
Overall Height: .35 in, 8.9 mm
Overall Length: 6 ft, 1.8 m
Material: PVC
Height: .35 in, 8.9 mm
Width: 2.25 in, 57.2 mm
Product: Wiring Duct Covers
Compatible Duct Width: 2 in, 50.8 mm
SKU: PANC2LG6-F
For Use With: Type G, Type F, Type D and Type FS Duct Base
Application: Panduct ® Type C Wiring Duct Cover With Protective Film Reduces Scrap and Labor Costs by Protecting the Surface During Storage, Handling, and Installation. Film Remains Adhered During Cutting and is Easily Removed Without Leaving a Sticky Residue for Fas
Standards Met: UL Recognised; CE Compliant; CSA Certified; RoHS Compliant

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: