Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN10-10R-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 13.5 mm, .53 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-112 |
SKU: | PANPN10-10R-D |
Supplier Product: | Ring Terminals |
Wire Strip Length In : | 0.28 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
For Use With: | CP-861, CP-871 |
Stud Hole Size mm : | 5.1 (mm) |
Tongue Width In : | 0.38 (In.) |
Minimum Metric Conductor Size mm : | 4 (mm²) |
Stud Hole Size In : | 1/5 (In.) |
Insulation Diameter In : | 0.23 (In.) |
Maximum Copper Conductor Size AWG STR : | 10 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Thickness In : | 0.04 (In.) |
Minimum Wire Insulation Diameter mm : | 3 (mm) |
Tongue Length mm : | 13.5 (mm) |
Tongue Thickness mm : | 1 (mm) |
Finish Coating: | Tin-Plated |
Insulation Diameter mm : | 5.8 (mm) |
Tongue Width mm : | 9.7 (mm) |
Minimum Copper Conductor Size AWG SOL : | #12 AWG |
Maximum Copper Conductor Size AWG SOL : | 10 AWG |
Sub Brand: | Pan-Term |
Tongue Length In : | 0.53 (In.) |
CSA Temperature Rating: | 105 |
Wire Strip Length mm : | 7.1 (mm) |
Overall Width In : | 0.31 (In.) |
Overall Length In : | 1.06 (In.) |
Minimum Wire Insulation Diameter In : | 0.12 (In.) |
Overall Length mm : | 26.9 (mm) |
Minimum Copper Conductor Size AWG STR : | #12 AWG |
Overall Width mm : | 7.9 (mm) |
Color Code: | Yellow |
Maximum Metric Conductor Size mm : | 6 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |