DPF18-250FIB-M
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
Enhance your electrical connections with our DiscoGrip™ female disconnect, crafted from durable brass with a corrosion-resistant tin plating. Encased in premium red nylon insulation, this connector ensures secure and reliable performance, even in high-vibration environments. Featuring a 0.250 x 0.032" tab size and supporting 22-18 AWG wires, it offers versatility in various applications. With a compact design measuring 0.84" in length and 0.35" in width, it's ideal for space-restricted installations. The funnel entry barrel and butted seam construction guarantee easy and efficient wire termination. Each box contains 1000 disconnects, making it convenient for large-scale projects. RoHS compliant and with a maximum operating temperature of 105°C, this connector meets stringent quality standards for your peace of mind. Elevate your connectivity with this essential component, perfect for crimping applications.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DPF18-250FIB-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .11 in, 2.7 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .21 in, 5.2 mm |
SKU: | PANDPF18-250FIB-M |
Supplier Product: | Disconnects |
Overall Height In: | 0.22 (In.) |
Color Code: | Red |
Insulation Diameter In: | 0.13 (In.) |
Insulation Diameter mm: | 3.4 (mm) |
Overall Width mm: | 8.9 (mm) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Overall Height mm: | 5.6 (mm) |
Product Type: | Loose Piece Disconnect |
Overall Length In: | 0.84 (In.) |
Sub Brand: | DiscoGrip |
Overall Width In: | 0.35 (In.) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Flammability Rating: | V2 |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 21.3 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
For Use With: | CT-600-A, CT-1525, CT-2500 |
Maximum Voltage V: | 600 (V) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |