CBR2HS-D

Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Heavy-standard cross section, 8.0in, Tensile Strength: 378, Natural, 500pc.

Part Aliases: Panduit MS3367-39-9  
Enhance cable management with our Panduit Contour-Ty® Cable Ties, engineered for optimal strength in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure easy, secure fastening with minimal risk of snagging. Crafted from durable Nylon 6.6 material, they are perfect for indoor applications. With a heavy-standard cross section and 8-inch length, they offer a robust solution for bundling cables. RoHS compliant and available in a natural color, these ties are a reliable choice for maintaining organization and efficiency in your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBR2HS-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.39 in, 9.8 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:378.09 N, 85 lb
Environment Application:indoor
Minimum Bundle Diameter:.16 in, 4.1 mm
Part Aliases:MS3367-39-9
SKU:PANCBR2HS-D
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.06 (In.)
For Use With:GTH, GS4H, GS4EH, PTH, STH2, ST3EH
Standards Met:SAE-AS23190A, SAE-AS33671, RoHS Complaint
Overall Thickness mm:1.5 (mm)
Maximum Installation Temperature C:0 (°C)
Resistance Properties:Heat Resistant
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: