CBR2M-M2
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Red, 1000pc.
Part Aliases: Panduit MS3367-32-2
Enhance cable organization with our Panduit Contour-Ty® Cable Ties, engineered for optimal strength and reliability in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure effortless insertion and secure, snag-free fastening. Crafted from durable Nylon 6.6 material, they are perfect for indoor applications, with a miniature cross section and a generous 7.2-inch length. With a robust tensile strength of 80 and a vibrant red color, they offer both performance and visibility. Suitable for use in temperatures ranging from -60°C to 85°C, these cable ties are ideal for plenum environments. Each pack contains 1000 pieces, promising ample supply for your cable management needs. Trust in Panduit for quality wire and cable management solutions.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit CBR2M-M2 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .21 in, 5.3 mm |
Overall Length: | 185.4 mm, 7.3 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .07 in, 1.8 mm |
Part Aliases: | MS3367-32-2 |
SKU: | PANCBR2M-M2 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS-E, GS2B, PTS, PPTS, STS2 |
Standards Met: | SAE-AS23190A, SAE-AS33671, RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature C: | 0 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.04 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | Heat Resistant |
Overall Thickness mm: | 1.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download |