CBR2M-M6

Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Blue, 1000pc.

Part Aliases: Panduit MS3367-32-6  
Panduit Contour-Ty® Cable Ties are engineered for durability in high-vibration settings, ensuring reliable strength. The low-profile head and parallel entry design facilitate easy and secure installation, minimizing snags. Constructed from Nylon 6.6, these ties are perfect for indoor use. With a miniature cross-section and a length of 7.2 inches, they offer versatility in bundling applications. In a vibrant blue color, this pack of 1000 pieces is a must-have for efficient cable management. The ties have a maximum operating temperature of 185°F and a minimum of -60°C, making them suitable for various environments. RoHS compliant, these ties are also known by the alias MS3367-32-6, guaranteeing quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBR2M-M6
Color:Blue
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.21 in, 5.3 mm
Overall Length:185.4 mm, 7.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.07 in, 1.8 mm
Part Aliases:MS3367-32-6
SKU:PANCBR2M-M6
Supplier Product:Standard Cable & Wire Ties
Standards Met:SAE-AS23190A, SAE-AS33671, RoHS Complaint
Maximum Installation Temperature C :0 (°C)
For Use With:GTS-E, GS2B, PTS, PPTS, STS2
Resistance Properties:Heat Resistant
Overall Thickness mm :1.1 (mm)
Minimum Installation Temperature C :-20 (°C)
Minimum Installation Temperature F :-4 (°F)
Maximum Installation Temperature F :32 (°F)
Overall Thickness In :0.04 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/20172017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties).Download