CBR2S-M

Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Standard cross section, 7.6in, Tensile Strength: 222, Natural, 1000pc.

Part Aliases: Panduit MS3367-36-9  
Introducing Panduit Contour-Ty® Cable Ties, specially engineered for reliable performance in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure easy, secure fastening without snagging. Made from durable Nylon 6.6 material, they are perfect for indoor applications. With a standard cross section and impressive tensile strength, they can confidently secure cables up to 2 inches in diameter. RoHS compliant and known by the alias MS3367-36-9, these cable ties are essential for efficient wire and cable management in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBR2S-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.33 in, 8.4 mm
Overall Length:193 mm, 7.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.16 in, 4.1 mm
Part Aliases:MS3367-36-9
SKU:PANCBR2S-M
Supplier Product:Standard Cable & Wire Ties
Standards Met:SAE-AS23190A, SAE-AS33671, RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Overall Thickness In:0.04 (In.)
Resistance Properties:Heat Resistant
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:1.1 (mm)
Maximum Installation Temperature F:32 (°F)
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: