CCAL2H8397-X

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 83-97mm

Secure your cables with ease using this Aluminum Cable Cleat, designed for a 2-hole configuration with a cable diameter of 83-97mm. Its durable construction ensures reliable bundling and organization, perfect for indoor and outdoor use. With a natural finish, it blends seamlessly into any environment while offering maximum operating temperatures of 140 °F and minimum operating temperatures of -40 °C. Trust in the quality and performance of this essential Wire & Cable Management Product, ideal for maintaining tidy and efficient cable systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H8397-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H8397-X
Maximum Installation Temperature C :60 (°C)
Resistance Properties:Flame-Resistant
Standards Met:IEC 61914:2015
Minimum Installation Temperature F :-40 (°F)
Minimum Installation Temperature C :-40 (°C)
Product Category:Cable Cleat
Maximum Installation Temperature F :140 (°F)
For Use With:Single cables w/a cable diameter of 83-97mm

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: