CCH25-S10-M
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, white, bulk package.
Secure cables with ease using our heavy-duty fixed diameter cable clamp, designed for #10 screws (M5). This clamp is perfect for organizing and securing cables with a .25" (6.4mm) bundle. Its white color blends seamlessly in any environment, and it comes in a convenient bulk package. Made of durable Nylon 6.6, it ensures reliability in cable management. With an overall width of .5 in (12.7mm), height of .25 in (6.4mm), and length of .46 in (11.7mm), it offers a compact yet effective solution. This cable clamp is RoHS compliant, making it environmentally friendly and suitable for indoor applications. Trust in its quality for all your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | CCH25-S10-M |
Color: | Natural |
Mount Type: | #10 (M5) Screw |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | .25 in, 6.4 mm |
Overall Length: | .46 in, 11.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .25 in, 6.4 mm |
Height: | .25 in, 6.4 mm |
Width: | 12.7 mm, 0.5 in |
Product: | Cable & Conduit Clamps |
Product Type: | Cable Clamp |
Environment Application: | indoor1 |
SKU: | PANCCH25-S10-M |
Mounting Hole Diameter mm : | 5.1 (mm) |
Maximum Operating Temperature F : | 185 (°F) |
Product Category: | CABLE ACCESSORIES |
Minimum Operating Temperature C : | -60 (°C) |
Standards Met: | UL Recognized E136577, RoHS Compliant |
Maximum Operating Temperature C : | 85 (°C) |
Mounting Hole Diameter In : | 0.2 (In.) |
Maximum Flange Thickness mm : | 1.3 (mm) |
Resistance Properties: | Flame-Resistant |
Minimum Operating Temperature F : | -76 (°F) |
Maximum Flange Thickness In : | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |