PLT1.5I-M
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package.
Enhance cable organization with our Pan-Ty® locking tie, designed for intermediate cross-section applications. Measuring 5.6 inches in length and crafted from durable nylon 6.6, this natural-colored tie offers reliable bundling in plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures versatility in various conditions. Its 40 lb tensile strength and maximum bundle diameter of 1.38 inches guarantee secure fastening, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for managing wires and cables efficiently, this product is essential for any professional setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5I-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | 11437794-5REV-H;MS3367-5-9 |
SKU: | PANPLT1.5I-M |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness mm: | 1.3 (mm) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness In: | 0.05 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |