CCH25-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package.

Secure cables with ease using this heavy-duty fixed diameter cable clamp, designed for outdoor applications. Made of durable black nylon 6.6, it ensures reliable fastening for bundles up to .25 inches (6.4mm) in diameter. The #10 (M5) screw mount type allows for easy installation, while the compact design, measuring .5 inches in width, .25 inches in height, and .46 inches in length, makes it ideal for various cable management setups. This bulk-packaged clamp is RoHS compliant, guaranteeing both performance and environmental responsibility. Trust in its quality for efficient wire organization in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH25-S10-M0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:.25 in, 6.4 mm
Overall Length:11.7 mm, .46 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:.25 in, 6.4 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH25-S10-M0
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature F:185 (°F)
Minimum Operating Temperature F:-76 (°F)
Maximum Flange Thickness In:0.05 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Minimum Operating Temperature C:-60 (°C)
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Operating Temperature C:85 (°C)
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter mm:5.1 (mm)
Resistance Properties:Flame-Resistant and Weather Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: