CCH75-S10-D0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, black, bulk package.

Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp features a #10 (M5) screw mount for reliable installation. With an overall width of 0.5 inches and a height of 0.75 inches, it accommodates a .75-inch bundle with precision. Crafted from durable Nylon 6.6, it ensures long-lasting performance. Perfect for managing wires in any environment, this RoHS-compliant clamp is a must-have for efficient wire and cable organization. Add it to your toolkit for seamless cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH75-S10-D0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.75 in, 19 mm
Overall Length:.78 in, 19.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Height:19 mm, .75 in
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH75-S10-D0
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature F:185 (°F)
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature F:-76 (°F)
Resistance Properties:Flame-Resistant and Weather Resistant
Standards Met:UL Recognized E136577, RoHS Compliant
Maximum Flange Thickness mm:1.3 (mm)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature C:-60 (°C)
Maximum Flange Thickness In:0.05 (In.)
Mounting Hole Diameter mm:5.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: