CD-800-10

Die for CA-800 Applicator

Enhance your CA-800 Applicator with this precision die, designed for seamless crimping performance. Crafted with high-quality materials, this die ensures consistently reliable results for your crimping tasks. Its reel-fed design simplifies the insertion process, while its durable construction guarantees long-lasting use. Perfect for a variety of applications, this essential tool is a must-have for any professional workspace. Upgrade your crimping experience with this top-of-the-line die.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-800-10
Color Code:NA
Product:Crimp Dies
Product Type:Reel-Fed Die Insert
SKU:PANCD-800-10
Metric Class 2r Conductor Size for Copper Lugs Splices mm :0.5 (mm²)
Application:Die for CA-800 Applicator
Copper Conductor Size AWG :#18 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: