CD-800-9

Die for CA-800 Applicator

Upgrade your crimping tool with this essential die insert for CA-800 Applicators. Designed for precision and durability, this reel-fed die ensures seamless crimping performance every time. Crafted by trusted suppliers, it guarantees top-notch quality and compatibility with your existing equipment. Rest easy knowing that this product is fully compliant with RoHS regulations, making it a responsible choice for your industrial needs. Elevate your crimping experience with this reliable and efficient accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-800-9
Color Code:NA
Product:Crimp Dies
Product Type:Reel-Fed Die Insert
SKU:PANCD-800-9
Copper Conductor Size AWG:#14 (AWG)
Metric Class 5f-6f Wire Size for Copper Lugs Splices mm:1.5 (mm²)
Metric Class 2r Conductor Size for Copper Lugs Splices mm:0.5 (mm²)
Application:Die for CA-800 Applicator

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: