CD-800-3

Die for CA-800 Applicator

Ensure precise and efficient crimping with this essential die designed for use with the CA-800 Applicator. Crafted for seamless integration, this reel-fed die insert guarantees professional results every time. Made for easy handling and durability, it is a must-have accessory for any crimping task. Stay compliant with RoHS regulations and trust in the quality of this product for all your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CD-800-3
Color Code:NA
Product:Crimp Dies
Product Type:Reel-Fed Die Insert
SKU:PANCD-800-3
Metric Class 2r Conductor Size for Copper Lugs Splices mm:4 (mm²)
Flex Conductor Size AWG:#12 (AWG)
Application:Die for CA-800 Applicator
Aluminum Conductor Size AWG:#10 (AWG)
Copper Conductor Size AWG:#10 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/14/2021PAN-PCN-20210520-1 - Product Change. A change has been made to the upper crimp die of CD-800-3 (orderable component: TD13475C06) that is a used with the CA-800EZ ReelSmart applicator. The side walls of the crimp die have been shortened by 0.05 inches to optimize the crimp performance. This change will not affect the product's compliance to industry standards.

Please reach out to your local sales representative for a possible free replacement option; which is also still available for a similar change on the CD9-3B (TD24131C01).
Download