CFX3IW-X

Coupler fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 1.00 in.

Enhance cable management efficiency with this Off White Coupler Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS material, this snap-on fitting ensures secure connections while maintaining a sleek profile. With a length of 1.00 inch and compact dimensions of .87" in width and .47" in height, it offers a discreet solution for organizing cables. RoHS compliant and suitable for power-rated applications, this coupler is a reliable choice for streamlining wire routing in any setting. Explore our range of Single Channel Raceway accessories for comprehensive cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CFX3IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:.87 in, 22.1 mm
Overall Height:.47 in, 11.9 mm
Overall Length:1 in, 25.4 mm
Material:ABS
Fitting Type:Coupler
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANCFX3IW-X
For Use With:LDPH3, LDS3
Sub Brand:Pan-Way
Standards Met:Ul94V-0, Ft4, Meets TIA/EIA Standards, UL5A Listed, UL Compliant.
Application:Surface Raceway Products Provide Maximum Flexibility for Routing, Protecting, and Concealing High-Performance Copper, Voice, Video, Fiber Optic, and Electrical Wiring within any Enterprise Environment to Provide an Innovative and Satisfying Office Environ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: