CLT125F-L4

Heilind Number:PANCLT125F-L4
Manufacturer:Panduit
Manufacturer Number:CLT125F-L4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corr. Loom Tubing Slit, 1.25" (31.8mm) X 50' (15.2m),Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT125F-L4
Color:Yellow
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.5 in, 38.1 mm
Material:Polyethylene
Inside Diameter:1.29 in, 32.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT125F-L4

Detailed Description

Enhance cable organization and protection with our Corrugated Loom Tubing Slit in a vibrant yellow hue. Measuring 1.25 inches in diameter and 50 feet in length, this durable polyethylene tubing is ideal for indoor applications. With a wide operating temperature range from -40°C to 50°C, it ensures reliable performance in various environments. The UL94 HB1 flammability rating guarantees safety, while the slit design facilitates easy installation. Upgrade your wire and cable management with this versatile and RoHS-compliant solution.