CLT188F-C20

Corrugated loom tubing slit wall, 1.88" (47.8mm) x 100' (30.5m), polyethylene, black.

Protect your cables with our Corrugated Loom Tubing, a durable solution for organizing and safeguarding wires. Made of high-quality black polyethylene, this slit wall tubing measures 1.88 inches in diameter, providing ample space for cable management. With a maximum operating temperature of 122°F and a flammability rating of UL94 HB1, it ensures safety and reliability in indoor environments. The 100-foot roll (30.5 meters) offers ample coverage for various applications, while its easy-to-install design makes it ideal for both professional and DIY projects. Trust in our Corrugated Loom Tubing for efficient wire and cable protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT188F-C20
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:2.17 in, 55.1 mm
Material:Polyethylene
Inside Diameter:1.88 in, 47.8 mm
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT188F-C20
Standards Met:RoHS Compliant
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download