CLT188F-X20
Corrugated loom tubing slit wall, 1.88" (47.8mm) x 10' (3.0m), polyethylene, black.
Enhance cable organization with our Corrugated Loom Tubing, offering efficient abrasion protection for wires and cables. This slit wall tubing, measuring 1.88 inches in diameter, is crafted from durable black polyethylene, ensuring long-lasting performance. With a maximum operating temperature of 122°F and a minimum of -40°F, it's suitable for various environments. UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for indoor use, this 10-foot tubing (3.0 meters) is a versatile solution for managing cables seamlessly. Upgrade your wire and cable management with this essential product.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit CLT188F-X20 |
Color: | Black |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Outside Diameter: | 2.17 in, 55.1 mm |
Material: | Polyethylene |
Inside Diameter: | 1.88 in, 47.8 mm |
Flammability Rating: | UL94 HB1 |
Product: | Corrugated Loom Tubing |
Product Type: | Corrugated Loom Tubing |
Environment Application: | indoor1 |
SKU: | PANCLT188F-X20 |
Standards Met: | RoHS Compliant |
Application: | Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download |