CLT25F-C4

Corrugated loom tubing slit wall, .25" (6.4mm) x 100' (30.5m), polyethylene, yellow.

Enhance the durability and organization of your wiring with our Corrugated Loom Tubing. This slit wall tubing, measuring .25 inches in diameter and 100 feet in length, is crafted from high-quality polyethylene in a vibrant yellow hue. Designed for indoor use, it offers reliable protection against abrasion and wear, ensuring optimal performance and longevity for your cables. With a temperature range of -40°C to 50°C, this tubing is versatile and resilient, making it ideal for a wide range of applications. Compliant with RoHS standards, it is not only efficient but also environmentally friendly. Upgrade your wire and cable management with our Corrugated Loom Tubing, a must-have for any project requiring superior organization and protection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT25F-C4
Color:Yellow
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.4 in, 10.1 mm
Material:Polyethylene
Inside Diameter:.28 in, 7.2 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT25F-C4
Nominal Diameter mm:6.35 (mm)
Standards Met:RoHS Compliant
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2020PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics.Download