CLT35F-7M20

Corrugated loom tubing slit wall, .35" (8.9mm) x 7000' (2133.6m), polyethylene, black.

Enhance cable organization and protection with our durable Corrugated Loom Tubing. Featuring a slit wall design, this black polyethylene tubing offers a sleek solution for managing wires. With an outside diameter of 1.85 inches and an inside diameter of 0.35 inches, it accommodates various cable sizes. The UL94 HB1 flammability rating ensures safety, while its wide operating temperature range from -40°C to 50°C makes it suitable for diverse environments. At a length of 7000 feet, it's ideal for extensive cable management projects. RoHS compliant and designed for indoor use, this tubing provides reliable abrasion protection for your wires. Upgrade your wire and cable management setup with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT35F-7M20
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 12.7 mm
Material:Polyethylene
Inside Diameter:.35 in, 8.9 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT35F-7M20
Nominal Diameter mm:7.94 (mm)
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download