PLT1M-M10

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie in miniature cross-section, designed for efficient organization. Made of durable white nylon 6.6, this tie is suitable for plenum environments with a wide operating temperature range from -60°C to 85°C. Measuring 3.9 inches in length and 4.6mm in width, it accommodates bundles up to 22.1mm in diameter. With a strong tensile strength of 18lb, you can trust it to hold your cables securely. Each package contains a bulk quantity, making it ideal for various wire and cable management applications. Rest assured, it is RoHS compliant, meeting environmental standards. Streamline your cable organization process with this reliable and versatile cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1M-M10
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F :32 (°F)
For Use With:GTS-E, GS2B-E, PTS
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness mm :1.3 (mm)
Overall Thickness In :0.05 (In.)
Minimum Installation Temperature C :-20 (°C)
Minimum Installation Temperature F :-4 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download