CLT62F-C3

Corrugated loom tubing slit wall, .62" x 100' polyethylene, orange.

Enhance cable organization with our durable Corrugated Loom Tubing in vibrant orange. Made of high-quality polyethylene, this slit wall tubing boasts a .62" x 100' size, perfect for managing cables in various settings. With a UL94 HB1 flammability rating and a wide operating temperature range from -40°C to 50°C (-40°F to 122°F), it ensures reliable performance even in demanding environments. Its .85" outside diameter and .65" inside diameter provide ample space for cable bundles, offering both protection and flexibility. Ideal for indoor use, this tubing is not only functional but also environmentally friendly, meeting RoHS compliance standards. Elevate your wire and cable management with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT62F-C3
Color:Orange
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.85 in, 21.1 mm
Material:Polyethylene
Inside Diameter:.65 in, 16.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT62F-C3
Nominal Diameter mm:15.88 (mm)
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download
01/01/2020PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics.Download