CMLT19

Heilind Number:PANCMLT19
Manufacturer:Panduit
Manufacturer Number:CMLT19
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Lower Trough creates a perfect cable pathway along the bottom of a standard 19in EIA rack. 4RU, 1.3in (33.0mm) bend radius, Black, hardware kit included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CMLT19
Color:Black
Overall Width:19 in, 483 mm
Overall Height:6.97 in, 177 mm
Overall Depth:4.5 in, 114.3 mm
Product Type:Trough
Number of Rack Units:4
SKU:PANCMLT19

Detailed Description

Effortlessly streamline cable management within your standard 19-inch EIA rack with the Panduit Lower Trough. This essential accessory boasts a 4RU design and a sleek black finish, providing both functionality and aesthetic appeal. With a 1.3-inch bend radius, it ensures optimal cable protection and organization. The included hardware kit simplifies installation, while the sturdy construction guarantees long-lasting performance. Say goodbye to clutter and hello to a tidy cable pathway with this must-have rack accessory.