CP48BNCBLY

The 48-port patch panel in black has forty eight pre-installed 75 ohm BNC couplers. (1 RU).

Enhance your network connectivity with our 48-port patch panel in sleek black. This essential piece features forty-eight pre-installed 75 ohm BNC couplers, meticulously designed for seamless performance. With a compact 1 RU size, it efficiently maximizes space in your setup. Crafted from durable steel, it ensures long-lasting durability. Ideal for organizing and managing your network connections, this patch panel is a must-have for any professional setup. Elevate your networking capabilities with this reliable and high-performance solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CP48BNCBLY
Color:Black
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:1.28 in, 32.51 mm
Material:Steel
Number of Ports:48_1
Module Type:NA
Product:Modular Patch Panels
Product Type:Coupler Patch Panel
SKU:PANCP48BNCBLY
Includes:Built-In Strain Relief Bar
Patch Panel Style:Flat
Sub Brand:PanNet
Number of Rack Units:1
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: