CP48HDBL

Mini Com 48-port modular all metal shielded high density patch panel in black, (1 RU).

Introducing our Mini-Com 48-port modular all-metal shielded high-density patch panel in sleek black, designed for optimal connectivity in a compact 1U space. Crafted from durable stainless steel, this panel ensures long-lasting performance. With shielded connectors for enhanced signal integrity, it's perfect for high-speed data transmission. Measuring 19 inches in width, 1.72 inches in height, and 1.04 inches in depth, it's ideal for flush mounting in any network setup. With RoHS compliance and a total of 48 ports, this patch panel is a reliable solution for organizing and managing Ethernet and fiber optic connections efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CP48HDBL
Color:Black
Connector Type:Shielded
Overall Width:19 in, 482.6 mm
Overall Height:1.72 in, 43.68 mm
Overall Depth:1.04 in, 26.41 mm
Material:Stainless Steel
Number of Ports:48_1
Module Type:Mini-Com
Product:Modular Patch Panels
Product Type:Flushmount
SKU:PANCP48HDBL
Identification Type:Adhesive Label
Sub Brand:PanNet
Number of Rack Units:1
Patch Panel Style:Flat

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2019PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars.
Download