| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CPPKL6G24WBL |
| Color: | Black |
| Connector Type: | Unshielded |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.25 in, 31.75 mm |
| Overall Depth: | .88 in, 22.35 mm |
| Material: | CRS |
| Number of Ports: | 24_1 |
| LAN Category: | Category 6 |
| Module Type: | Mini-Com |
| Product: | Modular Patch Panels |
| Product Type: | Kit |
| SKU: | PANCPPKL6G24WBL |
CPPKL6G24WBL
Specifications
Detailed Description
Enhance your networking setup with our Mini Com 24-port modular patch panel kit, complete with sleek black faceplates for a professional finish. This kit includes twenty-four Category 6 jack modules, labels, and label covers, all housed in a compact 1 RU design. Crafted from durable CRS material, this panel ensures reliable performance for your Ethernet connections. With its unshielded connector type, it's perfect for organizing and optimizing your network infrastructure. Easy to install within a standard 19-inch rack, this kit is a must-have for any IT professional looking to streamline their connectivity solutions. Upgrade your workspace with this essential Modular Patch Panel kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

