| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CUEFRT9W06B1 |
| Color: | Black |
| Overall Width: | 2141 mm, 84.3 in |
| Overall Height: | 104 in, 2644 mm |
| Product Type: | End of Row Frame |
| SKU: | PANCUEFRT9W06B1 |
CUEFRT9W06B1
| Heilind Number: | PANCUEFRT9W06B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CUEFRT9W06B1 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Net-Contain Universal Aisle Containment end of row frame - 6ft - (1800mm) aisle width, 48ru/52ru high - black.
More >>Specifications
Detailed Description
Enhance your data center's efficiency with the Net-Contain™ Universal Aisle Containment end-of-row frame. Designed for a 6ft aisle width, this sleek and sturdy frame stands at 48ru/52ru high, offering ample space for your equipment. Its black finish adds a touch of sophistication to your setup. With an overall width of 2141mm and height of 2644mm, this end-of-row frame is a perfect fit for maximizing space utilization. Elevate your organization and airflow management with this essential cabinet and rack accessory.

