CW-12-Q

Belleville compression washer, 1.18" diameter.

Enhance the durability and performance of your compression connectors with our Belleville compression washer. Measuring 1.18" in diameter and crafted with high-quality materials, this essential accessory ensures secure and reliable connections. The sleek gray finish adds a professional touch to your setup. Compliant with RoHS standards, you can trust in its environmental responsibility. Elevate your wiring projects with this must-have component in the world of connectors, crimp terminals, and lugs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CW-12-Q
Color:Gray
Product Type:Compression Connectors - Accessories
SKU:PANCW-12-Q
Supplier Product:Lug & Splice Connector Accessories
Sub Brand:Pan-Lug
For Use With:Aluminum connectors to copper and/or steel pads
Overall Height In :0.1 (In.)
Overall Height mm :3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: