CW-38-L

Belleville compression washer, .93" diameter.

Enhance the stability and conductivity of your electrical connections with our Belleville compression washer. Measuring .93" in diameter, this essential accessory is designed for optimal performance in a variety of applications. Its durable construction and gray finish not only ensure longevity but also provide a sleek aesthetic. Compliant with RoHS regulations, you can trust that this washer meets stringent environmental standards. Perfect for use with compression lugs and splices, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your setup with this reliable component and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CW-38-L
Color:Gray
Product Type:Compression Connectors - Accessories
SKU:PANCW-38-L
Supplier Product:Lug & Splice Connector Accessories
For Use With:Aluminum connectors to copper and/or steel pads
Overall Height In:0.1 (In.)
Overall Height mm:2.5 (mm)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: