| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit D1.5X2LG6 |
| Color: | Light Gray |
| Overall Width: | 1.75 in, 44.5 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | PVC |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.5 mm |
| Product: | Wiring Duct Covers |
| SKU: | PAND1.5X2LG6 |
D1.5X2LG6
Specifications
Detailed Description
Easily manage your wiring with our Panduct® flush cover type D round hole wiring duct. Crafted from durable PVC in a sleek light gray hue, this 1.5-inch wide by 2-inch high duct is ideal for organizing cables in any space. With a 6-foot length, it offers ample room for routing wires while maintaining a neat and professional appearance. RoHS compliant for environmental responsibility, it's a reliable solution for your wire and cable management needs.

