D18FBB

Finger Bracket Kit, attaches to rails on 800W 48RU Net-Verse cabinets, Black

Upgrade your 800W 48RU Net-Verse cabinet with our Finger Bracket Kit, designed for seamless installation on the rails. This essential accessory in sleek black not only enhances the aesthetic appeal but also offers convenient cable management solutions. With an overall width of 142mm and a height of 2001.4mm, it perfectly complements the D-Type cabinet configuration. Elevate your organization game with this Finger Mounting Bracket, a must-have for any cabinet setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D18FBB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.6 in, 142 mm
Overall Height:78.79 in, 2001.4 mm
Product Type:Finger Mounting Bracket
Compatible Cabinet Type:D-Type
SKU:PAND18FBB
Supplier Product:Cabinet Accessories
Standards Met:RoHS Compliant
Sub Brand:Net-Verse
Number of Rack Units:48

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: