D21SPB

Heilind Number:PAND21SPB
Manufacturer:Panduit
Manufacturer Number:D21SPB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

42RU x 1000mm Depth Side Panels for Net-Verse D-Type Cabinet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D21SPB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:36.91 in, 937.5 mm
Overall Height:68.2 in, 1732 mm
Product Type:Side Panel
Compatible Cabinet Type:D-Type
SKU:PAND21SPB

Detailed Description

Enhance the functionality of your D-Type cabinet with this sleek Side Panel in Black. Designed for seamless integration, it adds both style and efficiency to your workspace. With an overall width of 36.91 inches and a height of 1732 mm, this accessory is perfect for maximizing storage and organization. Elevate your cabinet setup with this essential accessory, a must-have for any professional environment.