D8CMB

48 RU PDU Cable Management Bracket, Black

Optimize cable organization within your D-Type cabinet with our Cable Management Bracket. Designed for seamless integration, this essential accessory ensures tidy cable routing and efficient space utilization. Crafted with durable materials, it offers reliable support for your network infrastructure. Enhance the functionality of your cabinet while maintaining a professional and organized setup. Elevate your cable management game with this must-have accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit D8CMB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:5.31 in, 135 mm
Overall Height:86.57 in, 2198.9 mm
Product Type:Cable Management Bracket
Compatible Cabinet Type:D-Type
SKU:PAND8CMB
Supplier Product:Cabinet Accessories
Number of Rack Units:48
Standards Met:RoHS Compliant
Sub Brand:Net-Verse

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: