DNF18250FIMX-2K
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon standard housing and has an expanded wire entry area. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces.
The vibration-resistant male tab disconnect is a durable and reliable component for electrical connections. Made of brass with a nickel-plated finish, it ensures optimal conductivity and corrosion resistance. Fully insulated in a red nylon housing, it provides added safety and protection. Featuring an expanded wire entry area, it allows for easy installation. With a tab size of 0.250 x 0.032" and supporting a wire range of 22-18 AWG, it is versatile for various applications. The disconnect, 0.97" long and 0.41" wide, boasts an expanded barrel configuration and butted seam barrel construction for secure connections. Perfect for industrial use, it comes in reels of 2000 pieces. RoHS compliant and with a maximum operating temperature of 105°C (221°F), it meets high-quality standards for performance and safety.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF18250FIMX-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 18 AWG |
Wire Size: | 18 AWG |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDNF18250FIMX-2K |
Supplier Product: | Disconnects |
Insulation Diameter In: | 0.24 (In.) |
Sub Brand: | Reel Smart |
Product Type: | Disconnects on a Reel |
Overall Height mm: | 7.4 (mm) |
Insulation Diameter mm: | 6.2 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Overall Length In: | 0.97 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Height In: | 0.29 (In.) |
Overall Width In: | 0.41 (In.) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Maximum Copper Conductor Size AWG: | #22 (AWG) |
Overall Width mm: | 10.4 (mm) |
Maximum Voltage V: | 600 (V) |
For Use With: | CD9-8B, CD-800-8 |
Overall Length mm: | 24.6 (mm) |
Flammability Rating: | HB |
Wire Strip Length mm: | 7.1 (mm) |
Color Code: | Red |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |