PV14-8RB-3K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #8 stud size.
Enhance your electrical connections with our Vinyl Insulated Ring Terminal. Designed for optimal performance, this terminal features a funnel entry for easy wire insertion and a plastic insulation crimp for secure attachment. Suitable for 16-14 AWG wires with a #8 stud size, it ensures a reliable connection. Crafted from durable copper with vinyl insulation, it can withstand temperatures up to 105°C (221°F) and voltages of up to 600V (.6 kV). With an outside diameter of 4.3mm (.17 in) and a barrel length of 8.9mm (.35 in), it is versatile and efficient. The tin-plated finish adds to its longevity, making it a must-have for various applications. Rest assured of its quality as it is RoHS compliant. Upgrade your setup with this high-performance Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-8RB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .17 in, 4.3 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .35 in, 8.9 mm |
Wire Insulation Diameter: | .17 in, 4.3 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV14-8RB-3K |
Supplier Product: | Ring Terminals |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-2, CD9-2A, CD9-2B |
Overall Length In: | 0.86 (In.) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Tongue Width mm: | 7.9 (mm) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Stud Hole Size mm: | 4.3 (mm) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Sub Brand: | Reel Smart |
Tongue Length In: | 0.51 (In.) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Wire Strip Length mm: | 6.4 (mm) |
Insulation Diameter In: | 0.17 (In.) |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length In: | 0.25 (In.) |
Finish Coating: | Tin-Plated |
Overall Length mm: | 21.8 (mm) |
Tongue Length mm: | 12.9 (mm) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Overall Width In: | 0.31 (In.) |
Flammability Rating: | UL 94 V-0 |
Stud Hole Size In: | 1/6 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Overall Width mm: | 7.9 (mm) |
Color Code: | Blue |
Insulation Diameter mm: | 4.3 (mm) |
Tongue Thickness In: | 0.03 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |