DNFR14-205FIB-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon and has a funnel entry with insulation support. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50.
Enhance wire connectivity with our vibration-resistant right-angle female disconnect. Crafted from durable brass with a tinned finish, this disconnect ensures reliable performance. Fully insulated in blue nylon with a funnel entry and insulation support, it guarantees secure connections. Suitable for 16-14 AWG wires, it features a tab size of 0.205/0.187 x 0.032" and a butted seam barrel. With precise dimensions of 0.58" (14.7 mm) length, 0.37" (9.4 mm) width, and 0.60" (15.2 mm) depth, it offers efficient space utilization. Each bottle contains 50 disconnects, making it ideal for various industrial applications. RoHS compliant, it upholds environmental standards. Elevate your crimp terminal setup with this high-quality component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DNFR14-205FIB-L |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Nylon-Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .18 in, 4.5 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect-Right Angle |
Tab Size: | .21 in, 5.2 mm |
SKU: | PANDNFR14-205FIB-L |
Supplier Product: | Disconnects |
Wire Strip Length mm : | 7.1 (mm) |
For Use With: | CT-1525 |
Overall Depth mm : | 15.2 (mm) |
Overall Height In : | 0.6 (In.) |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Maximum Voltage V : | 600 (V) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Length mm : | 14.7 (mm) |
Overall Depth In : | 0.6 (In.) |
Insulation Diameter In : | 0.18 (In.) |
Color Code: | Blue |
Overall Height mm : | 15.2 (mm) |
Insulation Diameter mm : | 4.6 (mm) |
Wire Strip Length In : | 0.28 (In.) |
Overall Length In : | 0.58 (In.) |
Flammability Rating: | HB |
Product Type: | Loose Piece Disconnect |
Sub Brand: | Pan-Term |
Overall Width mm : | 9.4 (mm) |
Overall Width In : | 0.37 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |