DPF18-250FIM-M
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
The vibration-resistant DiscoGrip™ male disconnect offers reliable electrical connections in industrial settings. Crafted from nickel-plated brass, it ensures durability and conductivity. Fully insulated in red premium nylon housing, it guarantees safety and protection. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), it is versatile in application. Featuring a funnel entry barrel configuration and a butted seam barrel, it facilitates efficient wire termination. Each box contains 1000 disconnects, making it ideal for bulk installations. Operating at temperatures up to 105°C (221°F), it meets industry standards for performance. Trust in the quality and reliability of this male tab disconnect for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DPF18-250FIM-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .13 in, 3.4 mm |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDPF18-250FIM-M |
Supplier Product: | Disconnects |
Overall Width In : | 0.41 (In.) |
For Use With: | CT-520, CT-1525 |
Overall Length In : | 0.9 (In.) |
Minimum Copper Conductor Size AWG : | #22 (AWG) |
Product Type: | Loose Piece Disconnect |
Overall Width mm : | 10.4 (mm) |
Overall Length mm : | 22.9 (mm) |
Insulation Diameter mm : | 3.4 (mm) |
Flammability Rating: | V2 |
Maximum Voltage V : | 600 (V) |
Overall Height mm : | 7.4 (mm) |
Sub Brand: | DiscoGrip |
Color Code: | Red |
Insulation Diameter In : | 0.13 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Wire Strip Length mm : | 7.1 (mm) |
Overall Height In : | 0.29 (In.) |
Wire Strip Length In : | 0.28 (In.) |
Maximum Copper Conductor Size AWG : | #18 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |