DPF18-250FIM-2K

The vibration resistant male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.

Enhance wire connections with our vibration-resistant male disconnect, crafted from durable nickel-plated brass. Fully insulated in premium red nylon housing, it ensures safety and reliability in various applications. Featuring a 0.250 x 0.032" tab size and supporting 22-18 AWG wires, this disconnect guarantees a secure fit. With a convenient funnel entry barrel design and butted seam construction, installation is efficient and effective. Each unit is 0.9" long and 0.41" wide, perfect for streamlined setups. RoHS compliant and capable of operating at temperatures up to 105°C (221°F), it's a high-quality solution for your connectivity needs. Available in reels of 2000, it's ideal for large-scale projects. Elevate your wire termination process with this reliable male tab disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DPF18-250FIM-2K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Premium Nylon - Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.13 in, 4 mm
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDPF18-250FIM-2K
Supplier Product:Disconnects
Maximum Voltage V:600 (V)
Sub Brand:Reel Smart
Overall Height In:0.29 (In.)
Wire Strip Length In:0.28 (In.)
Insulation Diameter In:0.16 (In.)
Insulation Diameter mm:4.1 (mm)
Overall Length mm:22.9 (mm)
Wire Strip Length mm:7.1 (mm)
For Use With:CD-800-10 CD9-10B
Overall Height mm:7.4 (mm)
Flammability Rating:V2
Maximum Copper Conductor Size AWG:#18 (AWG)
Color Code:Red
Overall Width mm:10.4 (mm)
Product Type:Disconnects on a Reel
Overall Width In:0.41 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Length In:0.9 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download