DV18-205B-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.
The vibration-resistant female disconnect is a durable and efficient electrical terminal, ideal for secure wire connections in various applications. Crafted from high-quality brass with a tinned finish, it ensures reliable conductivity and corrosion resistance. The barrel is insulated with vibrant red vinyl, providing both electrical insulation and easy identification. With a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), it offers versatility in usage. The disconnect features a funnel entry barrel configuration and a butted seam barrel, facilitating quick and secure crimping. Measuring 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide, it is compact yet robust. This essential component comes in reels of 3000, perfect for industrial or commercial settings. Compliant with RoHS standards, it guarantees environmental sustainability. Trust in this female disconnect for efficient and durable wire connections in your projects.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DV18-205B-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Vinyl - Barrel Insulated |
Minimum Wire Size: | 22 AWG |
Wire Size: | 22 AWG |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Butted Seam |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDV18-205B-3K |
Supplier Product: | Disconnects |
Color Code: | Red |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Product Type: | Disconnects on a Reel |
Overall Length In: | 0.77 (In.) |
Overall Length mm: | 19.6 (mm) |
Overall Width In: | 0.25 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Overall Width mm: | 6.4 (mm) |
For Use With: | CD-800-1 CD9-1A |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Maximum Voltage V: | 600 (V) |
Overall Height mm: | 3 (mm) |
Flammability Rating: | V0 |
Sub Brand: | Reel Smart |
Insulation Diameter mm: | 3.8 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Overall Height In: | 0.12 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |