EDV14-250P-Q

Heilind Number:PANEDV14-250P-Q
Manufacturer:Panduit
Manufacturer Number:EDV14-250P-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Piggyback Disconnect, vinyl barrel insulated, 16 “ 14 AWG, .250 x .032 tab size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EDV14-250P-Q
Maximum Operating Temperature:194 °F, 90 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Sleeved Barrel
Finish:Tin Plated
Product Type:Piggy Back Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANEDV14-250P-Q

Detailed Description

Introducing the StrongHold Piggy Back Disconnect, a reliable solution for secure wire termination. Designed for efficiency and durability, this connector features a copper construction with a protective tin-plated finish, ensuring long-lasting performance even in high-temperature environments up to 194°F (90°C). The insulated vinyl barrel and sleeved barrel design provide added safety and protection, making it ideal for a variety of applications. With a 16 AWG wire size compatibility and RoHS compliance, this disconnect guarantees both convenience and environmental responsibility. Trust in the StrongHold for your wiring needs.