ESV10-ESV14-Q
StrongHoldâ„¢ Step-Down Butt Splice, vinyl insul, 12 - 10 AWG to 16 - 14 AWG
Introducing the StrongHold™ Step-Down Butt Splice, a reliable solution for secure wire connections. Designed for 12-10 AWG to 16-14 AWG cables, this splice features a durable copper construction with vinyl insulation for added safety. With a barrel length of 1.22 inches (31mm) and a maximum voltage rating of 600V, it ensures efficient performance in various applications. The beveled barrel type and tin-plated finish guarantee a strong and lasting connection. RoHS compliant and suitable for a range of projects, this splice is a must-have for any professional or DIY enthusiast.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ESV10-ESV14-Q |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 1.22 in, 31 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Beveled |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Step-Down Butt Splice |
SKU: | PANESV10-ESV14-Q |
Maximum Voltage kV: | 0.6 (kV) |
Wire Strip Length In: | 0.26 (In.) |
Overall Length mm: | 31 (mm) |
Color Code: | Yellow |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Copper Conductor Size AWG: | #12 - #10, #16 - #14 (AWG) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Overall Length In: | 1.22 (In.) |
Standards Met: | cULus |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Sub Brand: | StrongHold |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
CSA Temperature Rating C: | 75 (°C) |
Wire Strip Length mm: | 6.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |