ESV8-ESV10-Q

Heilind Number:PANESV8-ESV10-Q
Manufacturer:Panduit
Manufacturer Number:ESV8-ESV10-Q
ECAD Model:
3D Model

Description:

StrongHold Step-Down Butt Splice, vinyl insul, 8 AWG to 12 - 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV8-ESV10-Q
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.41 in, 35.8 mm
Maximum Voltage:600 V
Barrel Type:Beveled
Finish:Tin Plated
Product:Splices
Product Type:Step-Down Butt Splice
SKU:PANESV8-ESV10-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Step-Down Butt Splice. Designed for durability and efficiency, this splice accommodates 8 AWG to 12-10 AWG wires, ensuring a secure and seamless transition. Crafted from high-quality copper with vinyl insulation, it provides reliable performance in various applications. The 1.41-inch barrel length, featuring a beveled design, guarantees a perfect fit and maximum conductivity. With a tin-plated finish and RoHS compliance, this splice meets industry standards for safety and environmental responsibility. Trust in this essential component for your crimp terminal needs.