ESV8-ESV14-Q

StrongHoldâ„¢ Step-Down Butt Splice, vinyl insul, 8 AWG to 16 - 14 AWG

The StrongHold™ Step-Down Butt Splice is a reliable solution for secure wire connections. Made from high-quality copper with vinyl insulation, it accommodates 8 AWG to 16-14 AWG wires, ensuring a durable and lasting connection. With a maximum voltage rating of 600V, it is suitable for a wide range of applications. The beveled barrel design and tin-plated finish provide excellent conductivity and corrosion resistance. This RoHS-compliant splice is a must-have for any project requiring dependable wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ESV8-ESV14-Q
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.41 in, 35.8 mm
Maximum Voltage:600 V
Barrel Type:Beveled
Finish:Tin Plated
Product:Splices
Product Type:Step-Down Butt Splice
SKU:PANESV8-ESV14-Q
Maximum Copper Conductor Size AWG:#8 (AWG)
Copper Conductor Size AWG:#8, #16 - #14 (AWG)
Color Code:Red
Maximum Voltage kV:0.6 (kV)
Wire Strip Length mm:9.6 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Length In:1.41 (In.)
Maximum Copper Conductor Size AWG STR:#8 AWG
Minimum Copper Conductor Size AWG:#16 (AWG)
CSA Temperature Rating C:75 (°C)
Overall Length mm:35.8 (mm)
Maximum Metric Conductor Size mm:8 (mm²)
Wire Strip Length In:0.37 (In.)
Sub Brand:StrongHold

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: