EV14-P47B-L

StrongHoldâ„¢ Pin Terminal, vinyl insulated, 16 - 14 AWG, .49 pin length.

Enhance your wire connections with our StrongHold™ Pin Terminal. Designed for durability and performance, this vinyl insulated terminal is ideal for 16-14 AWG wires. With a .49 inch pin length, it offers a secure and stable connection. Crafted from high-quality copper and finished with tin plating, it ensures reliable conductivity. Operating at a maximum temperature of 105°C (221°F), it is suitable for a wide range of applications. Perfect for professional use, this terminal is a must-have for any project requiring precise and efficient wire connections. Elevate your workflow with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-P47B-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Pin Length:.49 in, 12.4 mm
Finish:Tin Plated
SKU:PANEV14-P47B-L
Supplier Product:Pin Terminals
For Use With:CT-100A, CT-260, CT-1550, CT-1551, CT-2300/ST with CD-550, CT-2500/L with CT-2550CH
Flammability Rating:V0
Maximum Wire Insulation Diameter In:0.16 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Metric Conductor Size mm:2.5 (mm²)
Finish Coating:Tin-Plated
Standards Met:UL
Wire Strip Length mm:7.9 (mm)
Overall Length mm:24.6 (mm)
Insulation Diameter In:0.17 (In.)
Maximum Voltage kV:0.6 (kV)
Product Type:Disconnect
Overall Length In:0.97 (In.)
Color Code:Blue
Maximum Wire Insulation Diameter mm:4.3 (mm)
Maximum Voltage V:600 (V)
Wire Strip Length In:0.31 (In.)
Insulation Material:Vinyl
Insulation Diameter mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/24/2020PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below.Download