EV14-P47B-Q
StrongHoldâ„¢ Pin Terminal, vinyl insulated, 16 - 14 AWG, .49 pin length.
Upgrade your electrical connections with our StrongHold™ Pin Terminal. Designed for reliable performance, this terminal is vinyl insulated and suitable for use with 16-14 AWG wires. With a pin length of .49 inches (12.4 mm) and a durable copper construction with a tin-plated finish, it ensures secure and long-lasting connections. Operating at a maximum temperature of 105°C (221°F) and fully RoHS compliant, it meets stringent quality and safety standards. Ideal for various applications, this terminal is a must-have for any professional or DIY project. Elevate your wiring setup with the StrongHold™ Pin Terminal.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit EV14-P47B-Q |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Copper |
Pin Length: | .49 in, 12.4 mm |
Finish: | Tin Plated |
SKU: | PANEV14-P47B-Q |
Supplier Product: | Pin Terminals |
Insulation Diameter In: | 0.17 (In.) |
Flammability Rating: | V0 |
Maximum Wire Insulation Diameter mm: | 4.3 (mm) |
Insulation Diameter mm: | 4.3 (mm) |
For Use With: | CT-100A, CT-260, CT-1550, CT-1551, CT-2300/ST with CD-550, CT-2500/L with CT-2550CH |
Standards Met: | UL |
Color Code: | Blue |
Overall Length mm: | 24.6 (mm) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Wire Strip Length mm: | 7.9 (mm) |
Overall Length In: | 0.97 (In.) |
Maximum Voltage V: | 600 (V) |
Wire Strip Length In: | 0.31 (In.) |
Insulation Material: | Vinyl |
Maximum Voltage kV: | 0.6 (kV) |
Finish Coating: | Tin-Plated |
Maximum Wire Insulation Diameter In: | 0.16 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download |