EV6-38R-Q

StrongHoldâ„¢ Ring Terminal, vinyl insul, 6 AWG, 3/8 Stud Size

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability and reliability, this terminal features a 6 AWG size, ideal for heavy-duty applications. With a 3/8 stud size and a maximum operating temperature of 105°C (221°F), it ensures optimal performance even in high-demand environments. Made of copper with a vinyl insulation, it provides excellent conductivity and protection against wear and tear. The tin-plated finish adds an extra layer of durability, making it suitable for various industrial and commercial uses. Trust in the quality of this ring terminal for secure and efficient wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV6-38R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.63 in, 16 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.45 in, 11.3 mm
Wire Insulation Diameter:.4 in, 10.1 mm
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV6-38R-Q
Supplier Product:Ring Terminals
Insulation Diameter In:0.4 (In.)
Flammability Rating:UL 20 U-0
Sub Brand:StrongHold
Overall Length In:1.76 (In.)
Tongue Length mm:22.1 (mm)
Tongue Width mm:16 (mm)
Tongue Length In:0.87 (In.)
For Use With:KST-HDC38A
Tongue Width In:0.63 (In.)
Stud Hole Size mm:10 (mm)
Overall Width In:0.63 (In.)
Standards Met:UL Listed 20U0 E52164
Finish Coating:Tin-Plated
Overall Length mm:44.7 (mm)
Minimum Wire Insulation Diameter mm:10.4 (mm)
Color Code:Blue
Tongue Thickness mm:1.5 (mm)
Minimum Wire Insulation Diameter In:0.41 (In.)
Overall Width mm:16 (mm)
Tongue Thickness In:0.06 (In.)
Stud Hole Size In:39/100 (In.)
Wire Strip Length mm:14.3 (mm)
Insulation Diameter mm:10.1 (mm)
Wire Strip Length In:0.56 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: