F100X363AJT

Heilind Number:PANF100X363AJT
Manufacturer:Panduit
Manufacturer Number:F100X363AJT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer, flag label, 1.0" W x 3.63" H, 1.00" width, print on area, polyester, white, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F100X363AJT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:3.63 in, 92.2 mm
Material:Polyester
Printer Type:Thermal Transfer
Maximum Cable Diameter:.46 in, 11.7 mm
Minimum Cable Diameter:.2 in, 5.1 mm
Print-On Area Height:2 in, 50.8 mm
Print-On Area Width:.88 in, 22.4 mm
SKU:PANF100X363AJT

Detailed Description

Enhance cable organization with our Thermal Transfer Flag Labels. Measuring 1.0" in width by 3.63" in height, these white polyester labels offer a professional and durable solution. With a print-on area of 0.88" width by 2" height, they provide ample space for labeling. Designed for thermal transfer printers, they ensure clear and long-lasting printing. Each package contains 2500 pieces, making them ideal for bulk labeling projects. RoHS compliant, these labels are environmentally friendly. Suitable for cables with diameters ranging from 0.2" to 0.46", they offer versatility in application. Upgrade your labeling process with these high-quality, easy-to-use labels.