F1.5X1LG6
Panduct® type F narrow slot wiring duct, 1.5 W x 1 H, 6' length, PVC, light gray.
Optimize your cable management with our Panduct® type F narrow slot wiring duct. Designed for efficiency, this duct features a sleek 1.5-inch width by 1-inch height, perfect for organizing cables in tight spaces. With a generous 6-foot length and easy mounting hole installation, it offers versatility for various applications. Crafted from durable and environmentally friendly lead-free PVC in a neutral light gray hue, it seamlessly blends into any workspace. RoHS compliant for added peace of mind, this narrow slot wiring duct is a must-have for tidy and compliant wire organization. Explore our range of wire and cable management products for more solutions.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F1.5X1LG6 |
Color: | Light Gray1 |
Mount Type: | Mounting Holes |
Overall Width: | 1.75 in, 44.4 mm |
Overall Height: | 1.12 in, 28.4 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 28.4 mm, 1.12 in |
Width: | 1.75 in, 44.4 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1.5X1LG6 |
Supplier Product: | Wiring Duct |
Sub Brand: | Panduct® |
Cover Part Number: | C1.5LG6 |
Wiring Duct Type: | F |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Measurement System: | Metric |
Flammability Rating: | UL94 V-0 |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |